Filter Your Search
1 - 10 of 1,437 results
|
NB20M00473KBA
Kyocera AVX Components
|
$0.2083 | Yes | Yes | Active | 47 kΩ | 10 % | 240 mW | 3950 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | AVX CORP | CHIP, 1206 | compliant | EAR99 | 8533.40.80.70 | ||||||||||||||||||||||||
|
NC20J00472KBA
Kyocera AVX Components
|
$0.2390 | Yes | Yes | Active | 3.9 kΩ | 10 % | 240 mW | 3480 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.5 mm | 3.2 mm | 1.6 mm | AVX CORP | SMT, | compliant | EAR99 | 8533.40.80.70 | SMT | ||||||||||||||||||
|
NC20Q00474KBA
Kyocera AVX Components
|
$0.2415 | Yes | Yes | Active | 470 kΩ | 10 % | 240 mW | 4300 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.5 mm | 3.2 mm | 1.6 mm | AVX CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | SMT | ||||||||||||||||||
|
NB12J00472JBB
Kyocera AVX Components
|
$0.2701 | Yes | Yes | Active | 4.7 kΩ | 5 % | 120 mW | 3480 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD/PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | SMT | ||||||||||||||||||
|
NB20Q00474KBA
Kyocera AVX Components
|
$0.3114 | Yes | Yes | Active | 470 kΩ | 10 % | 240 mW | 4300 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.5 mm | 3.2 mm | 1.6 mm | AVX CORP | CHIP, 1206 | compliant | EAR99 | 8533.40.80.70 | SMT | ||||||||||||||||||
|
0047001
Lapp Group
|
$0.3593 | Yes | Active | 180 °C | -50 °C | STRANDED | LAPP GROUP PVT LTD | compliant | CONTROL CABINET MANUFACTURING | CE; EAC | TIN | COPPER ALLOY | WIRE AND CABLE | 0.25 mm2 | NO | 1.9 mm | NO | NO | 1 | 500 V | NO | 23 AWG | CNTROL CABLE | |||||||||||||||||||||||||||
|
0047106
Lapp Group
|
$0.3593 | Yes | Active | 180 °C | -50 °C | STRANDED | LAPP GROUP PVT LTD | compliant | CONTROL CABINET MANUFACTURING | CE; EAC | TIN | COPPER ALLOY | WIRE AND CABLE | 0.25 mm2 | NO | 1.9 mm | NO | NO | 1 | 500 V | NO | 23 AWG | CNTROL CABLE | |||||||||||||||||||||||||||
|
0047104
Lapp Group
|
$0.3593 | Yes | Active | 180 °C | -50 °C | STRANDED | LAPP GROUP PVT LTD | compliant | CONTROL CABINET MANUFACTURING | CE; EAC | TIN | COPPER ALLOY | WIRE AND CABLE | 0.25 mm2 | NO | 1.9 mm | NO | NO | 1 | 500 V | NO | 23 AWG | CNTROL CABLE | |||||||||||||||||||||||||||
|
0047005
Lapp Group
|
$0.3593 | Yes | Active | 180 °C | -50 °C | STRANDED | LAPP GROUP PVT LTD | compliant | CONTROL CABINET MANUFACTURING | CE; EAC | TIN | COPPER ALLOY | WIRE AND CABLE | 0.25 mm2 | NO | 1.9 mm | NO | NO | 1 | 500 V | NO | 23 AWG | CNTROL CABLE | |||||||||||||||||||||||||||
|
0047006
Lapp Group
|
$0.3593 | Yes | Active | 180 °C | -50 °C | STRANDED | LAPP GROUP PVT LTD | compliant | CONTROL CABINET MANUFACTURING | CE; EAC | TIN | COPPER ALLOY | WIRE AND CABLE | 0.25 mm2 | NO | 1.9 mm | NO | NO | 1 | 500 V | NO | 23 AWG | CNTROL CABLE |