Filter Your Search
1 - 2 of 2 results
|
D4A-4515N-F
OMRON Corporation
|
Check for Price | Active | 5 A | 14 V | 750000 Cycle(s) | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FLEXIBLE TYPE | P.T. = 15 DEG, T.T.= 15 DEG | 5A@125VAC | 5A@14VDC | 5 A | 125 V | 1.47 N | -10 °C | 120 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 mm | 75.5 mm | 44 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
D4A-4515N
OMRON Corporation
|
Check for Price | Active | 5 A | 14 V | 750000 Cycle(s) | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FLEXIBLE TYPE | P.T. = 15 DEG, T.T.= 15 DEG | 5A@125VAC | 5A@14VDC | 5 A | 125 V | 1.47 N | -20 °C | 100 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 mm | 75.5 mm | 44 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |