Filter Your Search
1 - 1 of 1 results
|
D443-Z5AA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 200000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | STANDARD FORCE | 0.5HP@250VAC | 10A@250VAC | 10 A | ON-(ON) | 250 V | 2.7939 N | e3 | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 2.4892 mm | RED | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.578 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |