Parametric results for: D3V1631C4 (ALTERNATE: 682... under Snap Acting/Limit Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: d3v1631c4
Select parts from the table below to compare.
Compare
Compare
D3V-163-1C4
OMRON Corporation
$2.5542 Yes Yes Active 16 A 8 V 100000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH LONG HINGE LEVER 16A@250VAC 16A@8VDC 16 A 250 V 0.98 N -25 °C 105 °C PANEL MOUNT IP00 NO QUICK CONNECT 10.3 mm 15.9 mm 27.8 mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.50.90.40
D3V-163-1C4-K
OMRON Corporation
Check for Price Yes Yes Active 16 A 8 V 100000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH LONG HINGE LEVER 16A@250VAC 16A@8VDC 16 A 250 V 0.98 N -25 °C 105 °C PANEL MOUNT IP00 NO QUICK CONNECT 10.3 mm 15.9 mm 27.8 mm OMRON CORP ROHS COMPLIANT unknown EAR99 8536.50.90.40