Filter Your Search
1 - 2 of 2 results
|
D3V-165M-1C5
OMRON Corporation
|
$3.5019 | Yes | Yes | Active | 16 A | 8 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | 16A@250VAC | 16A@8VDC | 16 A | 250 V | 2.35 N | 1.6 mm | -25 °C | 105 °C | PANEL MOUNT | 2.4 mm | IP00 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Omron Electronics | ||
|
D3V-165M-1C5-K
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 16 A | 8 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | 16A@250VAC | 16A@8VDC | 16 A | 250 V | 2.35 N | 1.6 mm | -25 °C | 105 °C | PANEL MOUNT | 2.4 mm | IP00 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 |