Parametric results for: D38999/26MG39SA(LC) under Military Circular Connectors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: d3899926mg39salc
Select parts from the table below to compare.
Compare
Compare
D38999/26MG39SA-LC
SOURIAU-SUNBANK
Check for Price Yes Transferred 39 FEMALE CABLE G COMPOSITE NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more NO NO FLUID RESISTANT NO YES SOLID PLUG NICKEL THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES compliant EAR99 8536.69.40.20
D38999/26MG39SA-LC
TE Connectivity
Check for Price Yes Obsolete 39 FEMALE CABLE G COMPOSITE GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONT... more NO A NO CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG Gold (Au) 37,2 20,16 THREADED 135 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER G39 TE CONNECTIVITY LTD not_compliant
D38999/26MG39SA-L/C
TE Connectivity
Check for Price Obsolete 39 60 µm 13 A FEMALE CABLE G COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID PLUG S37P2 GOLD NOT SPECIFIED 37,2 20,16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE YES ONE GENERAL PURPOSE NO NICKEL CRIMP G39 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/26MG39SA-LC
Esterline Technologies Corporation
Check for Price Yes Transferred 39 FEMALE CABLE G COMPOSITE NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more NO A NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID PLUG Nickel (Ni) 37,2 20,16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP G39 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20
D38999/26MG39SA-LC
Amphenol Corporation
Check for Price Yes Active 39 FEMALE CABLE G COMPOSITE GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO A NO CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG Gold (Au) NOT SPECIFIED 37,2 20,16 THREADED 135 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER G39 AMPHENOL CORP unknown EAR99 8536.69.40.20 Amphenol