Filter Your Search
1 - 2 of 2 results
|
D38999/25ND18DA
Glenair Inc
|
Check for Price | Active | 18 | FEMALE | BOARD | D | STAINLESS STEEL | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | A | NO | ENVIRONMENT RESISTANT; CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | 18 | 20 | THREADED | 113 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | SOLDER MOUNT RECEPTACLE | NICKEL | SOLDER | D18 | GLENAIR INC | compliant | ||||||||||||||
|
D38999/25ND18DA
TE Connectivity
|
Check for Price | Active | 18 | 7.5 A | FEMALE | BOARD AND PANEL | 15 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | A | 20 AWG | 24 AWG | NO | ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |