Filter Your Search
1 - 4 of 4 results
|
D38999/24ZA98JC
Amphenol Corporation
|
Check for Price | Yes | Active | 3 | FEMALE | CABLE AND PANEL | A | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | NO | C | NO | CORROSION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | COPPER ALLOY | 3 | 20 | THREADED | 35 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC NICKEL | CRIMP | A98 | AMPHENOL CORP | unknown | ||||||||||||||||||
|
D38999/24ZA98JC-L/C
TE Connectivity
|
Check for Price | Active | 3 | 7.5 A | FEMALE | 1500 Cycles | CABLE AND PANEL | 9 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | C | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 175 °C | SOLID | RECEPTACLE | PREASSEM CONN | 3 | 20 | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | ZINC NICKEL | CRIMP | A98 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||
|
D38999/24ZA98JC-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 3 | FEMALE | CABLE AND PANEL | A | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | NO | C | NO | CORROSION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT APPLICABLE | COPPER ALLOY | 3 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC NICKEL | CRIMP | A98 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||
|
D38999/24ZA98JC
TE Connectivity
|
Check for Price | Yes | Active | 3 | 7.5 A | FEMALE | CABLE AND PANEL | 9 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | C | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 3 | 20 | RND PIN-SKT | THREADED | 35 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | ZINC NICKEL | CRIMP | A98 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |