Parametric results for: D38999/24MB5SB(LC) under Military Circular Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: d3899924mb5sblc
Select parts from the table below to compare.
Compare
Compare
D38999/24MB5SB-LC
TE Connectivity
$64.9587 Yes Obsolete 5 FEMALE CABLE AND PANEL POLYETHYLENE B COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO B CORROSION/ENVIRONMENT RESISTANT -65 °C 200 °C SOLID RECEPTACLE 5 20 THREADED 90 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B5 TE CONNECTIVITY LTD not_compliant
D38999/24MB5SB-L/C
TE Connectivity
Check for Price Obsolete 5 60 µm 7.5 A FEMALE CABLE AND PANEL B COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 5 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP B5 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/24MB5SB-LC
Amphenol Corporation
Check for Price Yes Active 5 FEMALE CABLE AND PANEL B COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO B NO CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 5 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B5 AMPHENOL CORP unknown Amphenol