Filter Your Search
1 - 3 of 3 results
|
D38999/24JE26AB
Defense Logistics Agency
|
Check for Price | Active | 26 | MALE | CABLE AND PANEL | E | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | B | ENVIRONMENT RESISTANT | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | M39029/58-363 | 26 | 20 | Crp Rear Rlse | THREADED | 49 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | CADMIUM | CRIMP | E26 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||||
|
D38999/24JE26AB
TE Connectivity
|
Check for Price | No | Obsolete | 26 | 60 µm | 5 A | MALE | CABLE AND PANEL | E | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 26 | 20 | RND PIN-SKT | THREADED | 49 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | E26 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||||
|
D38999/24JE26AB
Amphenol Corporation
|
Check for Price | No | Active | 26 | MALE | CABLE AND PANEL | E | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | NO | B | NO | CORROSION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD | COPPER ALLOY | 26 | 20 | THREADED | 49 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | E26 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 |