Filter Your Search
1 - 1 of 1 results
|
D101-7X
TE Connectivity
|
$1,210.7915 | No | Active | 4 W | 5 A | 120 V | 28 V | 5 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 480V, COIL RELEASE VOLTAGE(AC): 480V | 8 mA | 480 V | 5A@120VAC | 5A@28VDC | CSA; UL | -20 °C | 85 °C | AC/DC | PANEL MOUNT | NO | SOLDER/QUICK CONNECT | 127 mm | 88.9 mm | 107.95 mm | 107.95mm x 127mm x 88.9mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |