Parametric results for: CZ5359B TR TIN/LEAD under Zener Diodes

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: cz5359b
Select parts from the table below to compare.
Compare
Compare
CZ5359BBK
Central Semiconductor Corp
Check for Price Buy Active 50 mA 5 W 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-XALF-W2 e0 DO-201AD ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP DO-201 O-XALF-W2 2 compliant EAR99 8541.10.00.50
CZ5359BBKTIN/LEAD
Central Semiconductor Corp
Check for Price Buy No Active 50 mA 5 W 24 V ZENER DIODE SINGLE NO 1 3.5 Ω 5 % 200 °C CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
CZ5359BTIN/LEAD
Central Semiconductor Corp
Check for Price Buy No Active 1.2 V 50 mA 500 nA 5 W 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 3.5 Ω 100 Ω 18.2 V 5 % O-PALF-W2 e0 DO-201 200 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 2017-12-13
CZ5359BPBFREE
Central Semiconductor Corp
Check for Price Buy Yes Active 1.2 V 50 mA 500 nA 5 W 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 3.5 Ω 100 Ω 18.2 V 5 % O-PALF-W2 e3 DO-201 1 200 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 2017-12-13
CZ5359BTRTIN/LEAD
Central Semiconductor Corp
Check for Price Buy No Active 50 mA 5 W 24 V ZENER DIODE SINGLE NO 1 3.5 Ω 5 % 200 °C CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
CZ5359BTRPBFREE
Central Semiconductor Corp
Check for Price Buy Yes Active 50 mA 5 W 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 3.5 Ω 5 % O-PALF-W2 e3 DO-201 200 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL CENTRAL SEMICONDUCTOR CORP O-PALF-W2 not_compliant EAR99 8541.10.00.50
CZ5359BTR
Central Semiconductor Corp
Check for Price Buy Active 50 mA 5 W 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 3.5 Ω 5 % Not Qualified O-XALF-W2 e0 DO-201AD 200 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP DO-201 O-XALF-W2 2 compliant EAR99 8541.10.00.50
CZ5359B
Central Semiconductor Corp
Check for Price Buy No No Active 50 mA 5 W 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 3.5 Ω 5 % Not Qualified O-XALF-W2 e0 DO-201AD 150 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP DO-201 DO-201, 2 PIN 2 not_compliant EAR99 8541.10.00.50
CZ5359BBKPBFREE
Central Semiconductor Corp
Check for Price Buy Yes Active 50 mA 5 W 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 3.5 Ω 5 % O-PALF-W2 e3 DO-201 200 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL CENTRAL SEMICONDUCTOR CORP O-PALF-W2 not_compliant EAR99 8541.10.00.50