Parametric results for: CZ5339B TR TIN/LEAD under Zener Diodes

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: cz5339b
Select parts from the table below to compare.
Compare
Compare
CZ5339BTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 1.2 V 220 mA 10 µA 5 W 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1 Ω 400 Ω 2 V 5 % O-PALF-W2 e0 DO-201 200 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 2017-12-13
CZ5339BBKPBFREE
Central Semiconductor Corp
Check for Price Yes Active 220 mA 5 W 5.6 V ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 1 Ω 5 % e3 200 °C 260 30 ISOLATED MATTE TIN CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
CZ5339BPBFREE
Central Semiconductor Corp
Check for Price Yes Active 1.2 V 220 mA 10 µA 5 W 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1 Ω 400 Ω 2 V 5 % O-PALF-W2 e3 DO-201 1 200 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 2017-12-13
CZ5339BTR
Central Semiconductor Corp
Check for Price Active 220 mA 5 W 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1 Ω 5 % Not Qualified O-XALF-W2 e0 DO-201AD 200 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 DO-201 O-XALF-W2 2
CZ5339BBKTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 220 mA 5 W 5.6 V ZENER DIODE SINGLE NO 1 1 Ω 5 % 200 °C CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
CZ5339BBK
Central Semiconductor Corp
Check for Price Active 220 mA 5 W 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-XALF-W2 e0 DO-201AD 200 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 DO-201 O-XALF-W2 2
CZ5339BTRPBFREE
Central Semiconductor Corp
Check for Price Yes Active 220 mA 5 W 5.6 V ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 1 Ω 5 % e3 200 °C 260 30 ISOLATED MATTE TIN CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
CZ5339B
Central Semiconductor Corp
Check for Price No No Active 220 mA 5 W 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1 Ω 5 % Not Qualified O-XALF-W2 e0 DO-201AD 200 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 DO-201 DO-201, 2 PIN 2
CZ5339BTRTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 220 mA 5 W 5.6 V ZENER DIODE SINGLE NO 1 1 Ω 5 % 200 °C CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50