Filter Your Search
1 - 2 of 2 results
|
CY8C4246LTI-L445
Infineon Technologies AG
|
Check for Price | Yes | Active | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N68 | e4 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | UNSPECIFIED | HVQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1 mm | 8 mm | 8 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon | |||||||||
|
CY8C4246LTI-L445
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 4096 | I2C; IRDA; LIN; SPI; UART; USB | 48 MHz | 57 | YES | MULTIFUNCTION PERIPHERAL | CMOS | NO | 14.5 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-XQCC-N68 | e4 | 85 °C | -40 °C | 68 | UNSPECIFIED | HVQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | 3A991.A.3 |