Filter Your Search
1 - 1 of 1 results
|
CY74FCT138TQCTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 ns | 9 ns | 1 | YES | SSOP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 64 mA | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 |