Filter Your Search
1 - 10 of 30 results
|
CY62128EV30LL-45ZXI
Cypress Semiconductor
|
$1.9831 | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 1.5 V | 16 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | TSOP1 | 32 | compliant | EAR99 | 8542.32.00.41 | ||||
|
CY62128EV30LL-45ZAXI
Cypress Semiconductor
|
$2.5409 | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 1.5 V | 16 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | TSOP | 32 | compliant | EAR99 | 8542.32.00.41 | ||||
|
CY62128EV30LL-45ZAXI
Infineon Technologies AG
|
$2.5970 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 1.5 V | 16 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||
|
CY62128EV30LL-45SXI
Cypress Semiconductor
|
$3.0912 | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 1.5 V | 16 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.997 mm | 20.4465 mm | 11.303 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 32 | compliant | EAR99 | 8542.32.00.41 | ||||
|
CY62128EV30LL-45ZXI
Infineon Technologies AG
|
$3.2459 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 1.5 V | 16 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||
|
CY62128EV30LL-45SXIT
Infineon Technologies AG
|
$3.5522 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 1.5 V | 16 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.997 mm | 20.4465 mm | 11.303 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | 0.450 INCH, LEAD FREE, SOIC-32 | |||||||
|
CY62128EV30LL-45ZXIT
Cypress Semiconductor
|
$3.6620 | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 1.5 V | 16 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.41 | 8 X 20 MM, 1 MM HEIGHT, LEAD FREE, TSOP1-32 | |||||
|
CY62128EV30LL-45ZXIT
Infineon Technologies AG
|
$3.7422 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 1.5 V | 16 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | 8 X 20 MM, 1 MM HEIGHT, LEAD FREE, TSOP1-32 | |||||||
|
CY62128EV30LL-45SXIT
Cypress Semiconductor
|
$3.9235 | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 1.5 V | 16 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.997 mm | 20.4465 mm | 11.303 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.41 | 0.450 INCH, LEAD FREE, SOIC-32 | |||||
|
CY62128EV30LL-45SXI
Infineon Technologies AG
|
$4.4603 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 1.5 V | 16 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.997 mm | 20.4465 mm | 11.303 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |