Parametric results for: CXTA42 TR PBFREE under Other Transistors

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: cxta42
Select parts from the table below to compare.
Compare
Compare
CXTA42TR13PBFREE
Central Semiconductor Corp
Check for Price Yes Active NPN YES SINGLE 1 150 °C CENTRAL SEMICONDUCTOR CORP compliant EAR99
CXTA42PBFREE
Central Semiconductor Corp
Check for Price Yes Active 300 V 500 mA NPN YES SINGLE 3 1 40 50 MHz SILICON R-PSSO-F3 e3 150 °C -65 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL FLAT SINGLE CENTRAL SEMICONDUCTOR CORP compliant EAR99 SMALL OUTLINE, R-PSSO-F3 2018-03-29
CXTA42PBFREE#N/A
Central Semiconductor Corp
Check for Price Active 300 V 500 mA NPN YES SINGLE 3 1 40 50 MHz SILICON R-PSSO-F3 e3 150 °C -65 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL FLAT SINGLE CENTRAL SEMICONDUCTOR CORP compliant EAR99 SMALL OUTLINE, R-PSSO-F3
CXTA42TIN/LEAD
Central Semiconductor Corp
Check for Price No Active 300 V 500 mA NPN YES SINGLE 3 1 40 50 MHz SILICON R-PSSO-F3 e0 150 °C -65 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD FLAT SINGLE CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 2018-03-29
CXTA42TRPBFREE
Central Semiconductor Corp
Check for Price Yes Active NPN YES SINGLE 1 150 °C CENTRAL SEMICONDUCTOR CORP compliant EAR99 ,
CXTA42
Central Semiconductor Corp
Check for Price No No Active 300 V 500 mA NPN YES SINGLE 3 1 40 50 MHz SILICON R-PSSO-F3 e0 150 °C -65 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) FLAT SINGLE CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 SMALL OUTLINE, R-PSSO-F3 3
CXTA42TR
Central Semiconductor Corp
Check for Price No No Active 300 V 500 mA NPN YES SINGLE 3 1 40 50 MHz 3 pF 1.2 W SWITCHING SILICON 500 mV R-PSSO-F3 e0 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD FLAT SINGLE CENTRAL SEMICONDUCTOR CORP not_compliant EAR99
CXTA42TIN/LEAD#N/A
Central Semiconductor Corp
Check for Price Active 300 V 500 mA NPN YES SINGLE 3 1 40 50 MHz SILICON R-PSSO-F3 e0 150 °C -65 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD FLAT SINGLE CENTRAL SEMICONDUCTOR CORP compliant EAR99 SMALL OUTLINE, R-PSSO-F3
CXTA42#N/A
Central Semiconductor Corp
Check for Price Active 300 V 500 mA NPN YES SINGLE 3 1 40 50 MHz SILICON R-PSSO-F3 e0 150 °C -65 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) FLAT SINGLE CENTRAL SEMICONDUCTOR CORP compliant EAR99 SMALL OUTLINE, R-PSSO-F3
CXTA42TR13
Central Semiconductor Corp
Check for Price No No Active 300 V 500 mA NPN YES SINGLE 3 1 40 50 MHz 3 pF 1.2 W SWITCHING SILICON 500 mV R-PSSO-F3 e0 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD FLAT SINGLE CENTRAL SEMICONDUCTOR CORP not_compliant EAR99