Filter Your Search
1 - 9 of 9 results
|
CXT2907ABKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 600 mA | PNP | YES | SINGLE | 1 | 100 | 200 MHz | 1.2 W | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||
|
CXT2907ABK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | 8 pF | 1.2 W | SWITCHING | SILICON | 100 ns | 45 ns | 1.6 V | R-PSSO-F3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||
|
CXT2907A
Central Semiconductor Corp
|
Check for Price | No | No | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 50 | 200 MHz | 1.2 W | SWITCHING | SILICON | R-PSSO-F3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | PLASTIC PACKAGE-3 | 3 | |||||||||||
|
CXT2907ATIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 50 | 200 MHz | SWITCHING | SILICON | R-PSSO-F3 | e0 | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-31 | ||||||||||||||
|
CXT2907APBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 50 | 200 MHz | SWITCHING | SILICON | R-PSSO-F3 | e3 | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | SMALL OUTLINE, R-PSSO-F3 | 2018-01-31 | |||||||||||||
|
CXT2907ATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 600 mA | PNP | YES | SINGLE | 1 | 100 | 200 MHz | 1.2 W | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||
|
CXT2907ATR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | 8 pF | 1.2 W | SWITCHING | SILICON | 100 ns | 45 ns | 1.6 V | R-PSSO-F3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||
|
CXT2907ATRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 600 mA | PNP | YES | SINGLE | 1 | 100 | 200 MHz | 1.2 W | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||
|
CXT2907ATR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | 8 pF | 1.2 W | SWITCHING | SILICON | 100 ns | 45 ns | 1.6 V | R-PSSO-F3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 |