Parametric results for: CXK0530-150M-AG(15UH) under Fixed Inductors

Filter Your Search

1 - 10 of 21,553 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Inductance-Nom (L): 15
Select parts from the table below to compare.
Compare
Compare
MLZ2012M150WT000
TDK Corporation
$0.0326 Yes Active GENERAL PURPOSE INDUCTOR 15 µH 950 mΩ 20 % YES 2 MHz 250 mA FERRITE 0805 DECOUPLING CIRCUIT 1 YES DC RESISTANCE IS MEASURED AT 30% 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.25 mm 2 mm 1.25 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
MCSD43-150MU
SPC Multicomp
$0.0419 Yes Active GENERAL PURPOSE INDUCTOR 15 µH 235 mΩ 20 % YES 100 kHz 850 mA 100 kHz FERRITE RF INDUCTOR 1 NO e2 130 °C -55 °C 2 RECTANGULAR PACKAGE TIN COPPER DUAL ENDED ONE SURFACE SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00
MCSDC0503-150MU
SPC Multicomp
$0.0454 Active GENERAL PURPOSE INDUCTOR 15 µH 190 mΩ 20 % YES 1 kHz 1.05 A 27 MHz FERRITE 2019 POWER INDUCTOR 1 NO 130 °C -55 °C RECTANGULAR 2 SMT RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 3 mm 5 mm 4.8 mm SPC TECHNOLOGY/ MULTICOMP 2019 unknown EAR99 8504.50.80.00
ASPI-2012-150M-T
Abracon Corporation
$0.0457 Yes Active GENERAL PURPOSE INDUCTOR 15 µH 1.368 Ω 20 % YES 1 MHz 380 mA NICKEL-ZINC FERRITE 0808 POWER INDUCTOR 1 YES e3 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.2 mm 2 mm 2 mm ABRACON LLC compliant EAR99 8504.50.80.00 ABRACON
MLF2012C150KT000
TDK Corporation
$0.0533 Yes Active GENERAL PURPOSE INDUCTOR 15 µH 700 mΩ 10 % YES 1 MHz 5 mA 22 MHz FERRITE 30 0805 RF INDUCTOR 1 YES e2 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE TIN NICKEL COPPER DUAL ENDED WRAPAROUND 1.25 mm 2 mm 1.25 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
LSXND4040TKL150MDG
TAIYO YUDEN
$0.0644 Yes Active GENERAL PURPOSE INDUCTOR 15 µH 210 mΩ 20 % YES 100 kHz 850 mA 18 MHz Ferrite 1616 POWER INDUCTOR 1 NO DCR IS MEASURED AT 20 % TOLERANCE e3 125 °C -25 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.8 mm 4 mm 4 mm TAIYO YUDEN CO LTD CHIP compliant
MLZ2012N150LTD25
TDK Corporation
$0.0652 Yes Active GENERAL PURPOSE INDUCTOR 15 µH 470 mΩ 20 % YES 2 MHz 350 mA FERRITE 0805 DECOUPLING CIRCUIT 1 YES DC RESISTANCE IS MEASURED AT 30% AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.25 mm 2 mm 1.25 mm TDK CORP 0805 compliant EAR99 8504.50.80.00 TDK
MLZ2012N150LT000
TDK Corporation
$0.0652 Yes Active GENERAL PURPOSE INDUCTOR 15 µH 470 mΩ 20 % YES 2 MHz 350 mA FERRITE 0805 DECOUPLING CIRCUIT 1 YES DC RESISTANCE IS MEASURED AT 30% 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.25 mm 2 mm 1.25 mm TDK CORP compliant EAR99 8504.50.80.00 TDK
WLPN303015M150PB
Walsin Technology Corporation
$0.0696 Yes Active GENERAL PURPOSE INDUCTOR 15 µH 422 mΩ 20 % YES 1 MHz 650 mA 1212 POWER INDUCTOR 1 YES 120 °C -25 °C Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 1.5 mm 3 mm 3 mm WALSIN TECHNOLOGY CORP 1212 compliant EAR99 8504.50.80.00 Walsin Technology Corporation
MLZ1608N150LT000
TDK Corporation
$0.0723 Active GENERAL PURPOSE INDUCTOR 15 µH 1.02 Ω 20 % YES 2 MHz 250 mA FERRITE 0603 1 YES DC RESISTANCE IS MEASURED AT 30%;INDUCTANCE IS MEASURED AT 0.2 mA,MULTILAYER 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP unknown EAR99 8504.50.80.00 TDK