Filter Your Search
1 - 2 of 2 results
|
CX-1VC-SM3FREQ2(A/I)
Statek Corporation
|
Check for Price | No | Contact Manufacturer | 30 ppm | 0.0126 % | 5 PPM/FIRST YEAR | L8.38XB3.94XH1.9 (mm)/L0.33XB0.155XH0.075 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK; TAPE AND REEL; TRAY | 1 µW | 74.9 kHz | 25 kHz | e0 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | L8.38XB3.94XH1.9 (mm)/L0.33XB0.155XH0.075 (inch) | STATEK CORP | HERMETICAL SEALED, MINIATURE, CERAMIC, LEADLESS, SMD, 2 PIN | compliant | 8541.60.00.80 | |||
|
CX-1VC-SM3FREQ2(A/I)
Euroquartz Ltd
|
Check for Price | No | No | Contact Manufacturer | 30 ppm | 0.0126 % | 5 PPM/FIRST YEAR | L8.38XB3.94XH1.9 (mm)/L0.33XB0.155XH0.075 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK; TAPE AND REEL; TRAY | 1 µW | 74.9 kHz | 25 kHz | e0 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | L8.38XB3.94XH1.9 (mm)/L0.33XB0.155XH0.075 (inch) | EUROQUARTZ LTD | unknown | 8541.60.00.80 |