Filter Your Search
1 - 10 of 14,832 results
|
CBRC060P0G000T0
Cvilux Corporation
|
Check for Price | Yes | Contact Manufacturer | 60 | 2 | 508 µm | 2 | 90 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | TUBE PACKAGING | 150VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .0556 N | UL | -55 °C | 85 °C | PLUG | COPPER ALLOY | RECTANGULAR | CENTRONIC | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 2.921 mm | 5u inch | SURFACE MOUNT | 0.098 inch | 0.047 inch | 0.709 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
CH81362H202
Cvilux Corporation
|
Check for Price | Yes | Active | 36 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | e4 | CUL; UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.1 inch | 0.272 inch | 3.593 inch | 0.138 inch | CVILUX CORP | compliant | ||||||||||||||||||||||
|
CB76182M11R
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 18 | 2 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | PLASTIC | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | FLASH inch | SURFACE MOUNT | 0.25 inch | 0.094 inch | 0.73 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
CI8223P1V0L
Cvilux Corporation
|
Check for Price | Yes | Yes | Active | TIN (120) OVER NICKEL (30) | RECTANGULAR POWER CONNECTOR | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | BRASS | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||
|
CA3220V1300
Cvilux Corporation
|
Check for Price | Yes | Active | 20 | 2 | 2.54 mm | 2 | 10 mΩ | 1.5 A | FEMALE | BOARD | MATTE TIN OVER NICKEL | STRAIGHT | DIP CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -40 °C | 105 °C | HOLE 0.059 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | RED | 0.1 inch | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.197 inch | 0.165 inch | 4.73 inch | 0.114 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
CH11134H100
Cvilux Corporation
|
Check for Price | Yes | Active | 13 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 100 MΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.089 inch | 1.024 inch | 0.11 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
CP-01408100
Cvilux Corporation
|
Check for Price | Yes | Active | 8 | 10 mΩ | 9 A | MALE | 100 Cycles | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 6.672 N | 1 GΩ | .973 N | UL | -25 °C | 85 °C | HOLE .120- .126 | RECEPTACLE | S0P8 | TIN OVER NICKEL | BRASS | YES | LOCKING | MOUNTING FLANGE | ONE | SOLDER | 0.394 inch | 0.764 inch | 1.126 inch | 0.138 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
CA3524M10TD-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 24 | 1 | 2.54 mm | 2 | 15 mΩ | 1.2 A | MALE | BOARD | PLASTIC | SN ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 750VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | PEG | BRASS | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 6 mm | SURFACE MOUNT | 0.197 inch | 0.201 inch | 1.35 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
CH11363VA01
Cvilux Corporation
|
Check for Price | Yes | Active | 36 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 100 MΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.079 inch | 0.079 inch | 2.835 inch | 0.118 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
CF12051H0T0
Cvilux Corporation
|
Check for Price | Yes | Active | 5 | 1 | 2.4892 mm | 2 | 20 mΩ | 1 A | 5 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | LIF N | 500 MΩ | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.049 inch | NO | LOCKING | ONE | STAGGERED | 2.4892 mm | 100u inch | SOLDER | 0.157 inch | 0.268 inch | 0.394 inch | 0.126 inch | CVILUX CORP | compliant | EAR99 |