Filter Your Search
1 - 1 of 1 results
|
CT920CYF-6R2N
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.2 µH | 50 mΩ | 30 % | YES | 100 kHz | 1.37 A | 2524 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.5 mm | 6.3 mm | 6.2 mm | CENTRAL TECHNOLOGIES | 2524 | compliant | EAR99 | 8504.50.80.00 |