Filter Your Search
1 - 2 of 2 results
|
CT5ZA0B1C176.800KD12.5
Cardinal Components
|
Check for Price | Yes | Yes | Active | 76.8 kHz | 100 ppm | 0.01 % | 3 PPM/YEAR | 50 kΩ | 12.5 pF | L8.95XB2.4XH2.05 (mm)/L0.352XB0.094XH0.081 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L8.95XB2.4XH2.05 (mm)/L0.352XB0.094XH0.081 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | 8541.60.00.20 | ||||
|
CT5Z-A0B1C1-76.800KD12.5
Cardinal Components
|
Check for Price | Yes | Yes | Active | 76.8 kHz | 100 ppm | 0.01 % | 3 PPM/YEAR | 12.5 pF | L8.95XB2.4XH2.05 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | CT5 | 1 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | NOT SPECIFIED | L8.95XB2.4XH2.05 (mm) | CARDINAL COMPONENTS INC | compliant |