Parametric results for: CSN042C-681M (680UH) 2K... under Fixed Inductors

Filter Your Search

1 - 10 of 9,564 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Inductance-Nom (L): 680
Select parts from the table below to compare.
Compare
Compare
MCNL453232-681K
SPC Multicomp
$0.0534 Yes Active GENERAL PURPOSE INDUCTOR 680 µH 30 Ω 10 % YES 796 kHz 50 mA 3 MHz 30 1713 RF INDUCTOR 1 NO 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3.2 mm SPC TECHNOLOGY/ MULTICOMP 1713 unknown EAR99 8504.50.80.00 Multicomp Pro
LB2518T681M
TAIYO YUDEN
$0.0861 Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 680 µH 22.1 Ω 20 % YES 796 kHz 20 mA 3 MHz FERRITE 10 1007 POWER INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE e3 105 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.8 mm 2.5 mm 1.8 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
LB3218T681K
TAIYO YUDEN
$0.0949 Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 680 µH 22.1 Ω 10 % YES 796 kHz 45 mA 3 MHz FERRITE 1207 POWER INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE 105 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.8 mm 3.2 mm 1.8 mm TAIYO YUDEN CO LTD 1207 compliant EAR99 8504.50.80.00 TAIYO YUDEN
LBC2518T681K
TAIYO YUDEN
$0.0978 Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 680 µH 36.4 Ω 10 % YES 796 kHz 45 mA 3 MHz FERRITE 1007 POWER INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE e3 105 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.8 mm 2.5 mm 1.8 mm TAIYO YUDEN CO LTD 1007 compliant EAR99 8504.50.80.00 TAIYO YUDEN
LBC2518T681M
TAIYO YUDEN
$0.0978 Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 680 µH 36.4 Ω 20 % YES 796 kHz 45 mA 3 MHz FERRITE 5 1007 RF INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE e3 105 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.8 mm 2.5 mm 1.8 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
CB2518T681K
TAIYO YUDEN
$0.1059 Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 680 µH 22.1 Ω 10 % YES 796 kHz 30 mA 3 MHz FERRITE 1007 POWER INDUCTOR 1 NO DCR MEASURED AT 30% TOLERANCE 105 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.8 mm 2.5 mm 1.8 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
L1007C681KPWIT
KEMET Corporation
$0.1110 Yes Obsolete GENERAL PURPOSE INDUCTOR 680 µH 28 Ω 10 % YES 796 kHz 45 mA 3 MHz 1007 POWER INDUCTOR 1 NO 105 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.8 mm 2.5 mm 1.8 mm KEMET ELECTRONICS CORP CHIP compliant KEMET
L1007C681MPWIT
KEMET Corporation
$0.1110 Yes Obsolete GENERAL PURPOSE INDUCTOR 680 µH 28 Ω 20 % YES 796 kHz 35 mA 3 MHz Ferrite 1007 HIGH CURRENT INDUCTOR 1 NO DCR MEASURED AT 30% TOLERANCE e3 105 °C -25 °C Wirewound Chip 2 SMT TR RECTANGULAR PACKAGE MATTE TIN DUAL ENDED WRAPAROUND 1.8 mm 2.5 mm 1.8 mm KEMET ELECTRONICS CORP 1007 compliant EAR99 8504.50.80.00 KEMET
LQH43MN681K03L
Murata Manufacturing Co Ltd
$0.1130 Yes Yes Active GENERAL PURPOSE INDUCTOR 680 µH 17 Ω 10 % YES 796 kHz 65 mA 2.5 MHz FERRITE 40 1812 RF INDUCTOR 1 NO Q MEASURED AT 796 KHZ e2 85 °C -40 °C Unshielded 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE Tin/Copper (Sn/Cu) DUAL ENDED WRAPAROUND 2.6 mm 4.5 mm 3.2 mm MURATA MANUFACTURING CO LTD 1812 compliant EAR99 8504.50.80.00
LQH43NZ681J03L
Murata Manufacturing Co Ltd
$0.1150 Yes Active GENERAL PURPOSE INDUCTOR 680 µH 17 Ω 5 % YES 796 kHz 65 mA 2.5 MHz FERRITE 40 1812 RF INDUCTOR 1 NO Q MEASURED AT 796 KHZ AEC-Q200 105 °C -40 °C 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 2.6 mm 4.5 mm 3.2 mm MURATA MANUFACTURING CO LTD CHIP, 1812 compliant EAR99 8504.50.80.00