Filter Your Search
1 - 8 of 8 results
|
Y14880R02000B0W
Vishay Foil Resistors
|
$16.0402 | Obsolete | 20 mΩ | 0.1 % | 2 W | 3637 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 200 mV | 170 °C | -65 °C | Rectangular | 4 | WAFFLE PACK | WRAPAROUND | 635 µm | 9.144 mm | 9.398 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
Y14880R02000B9R
Vishay Foil Resistors
|
$18.2801 | Yes | Obsolete | 20 mΩ | 0.1 % | 2 W | 3637 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 200 mV | 170 °C | -65 °C | Rectangular | 4 | TR, 13 INCH | WRAPAROUND | 635 µm | 9.144 mm | 9.398 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | Vishay | ||||||||
|
Y14880R02000B0R
Vishay Foil Resistors
|
$18.2801 | Obsolete | 20 mΩ | 0.1 % | 2 W | 3637 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 200 mV | 170 °C | -65 °C | Rectangular | 4 | TR, 13 INCH | WRAPAROUND | 635 µm | 9.144 mm | 9.398 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | Vishay | |||||||||
|
Y14750R02000B4R
Vishay Precision Group Inc
|
Check for Price | Active | 20 mΩ | 0.1 % | 2 W | 3638 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION | 70 °C | YES | 200 mV | 170 °C | -65 °C | Rectangular | 4 | TR | WRAPAROUND | 1.016 mm | 9.271 mm | 9.525 mm | VISHAY PRECISION GROUP INC | CHIP | unknown | |||||||||||
|
Y14880R02000B9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 20 mΩ | 0.1 % | 2 W | 3637 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 200 mV | MIL-PRF-55342 | 170 °C | -65 °C | All-Welded | 2 | TR | WRAPAROUND | 635 µm | 9.144 mm | 9.398 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||||
|
Y14880R02000B0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 20 mΩ | 0.1 % | 2 W | 3637 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 200 mV | e0 | MIL-PRF-55342 | 170 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 635 µm | 9.144 mm | 9.398 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||
|
Y14880R02000B0W
Vishay Intertechnologies
|
Check for Price | No | Transferred | 20 mΩ | 0.1 % | 2 W | 3637 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 200 mV | e0 | MIL-PRF-55342 | 170 °C | -65 °C | All-Welded | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | WRAPAROUND | 635 µm | 9.144 mm | 9.398 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
Y14740R02000B9W
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Obsolete | 20 mΩ | 0.1 % | 4 W | 3637 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | MIL-PRF-49465 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | WRAPAROUND | 1.524 mm | 9.144 mm | 9.398 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | Vishay |