Filter Your Search
1 - 10 of 14 results
|
CAT24C02WI-G
onsemi
|
$0.0880 | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | onsemi | ||||
|
CAT24C02WI-GA
onsemi
|
$0.3625 | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | onsemi | 751BD | ||||
|
CAT24C02WIT3
onsemi
|
Check for Price | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
CAT24C02WI
Catalyst Semiconductor
|
Check for Price | Transferred | CATALYST SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CAT24C02WI-T3
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Transferred | 2.048 kbit | 8 | 256X8 | 3.3 V | 400 kHz | EEPROM | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | 0.150 INCH, GREEN, MS-012, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
CAT24C02WI-GT3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.71 | onsemi | |||
|
CAT24C02WI-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Transferred | 2.048 kbit | 8 | 256X8 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 2 µA | 1 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | 0.150 INCH, GREEN, MS-012, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
FM24C02-WI-C
Shanghai Fudan Microelectronics Group Co Limited
|
Check for Price | Yes | Contact Manufacturer | 2.048 kbit | 8 | 256X8 | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 256 | 256 words | SERIAL | I2C | 1 µA | 3 µA | CMOS | INDUSTRIAL | HARDWARE | Not Qualified | 85 °C | -40 °C | WAFER | SHANGHAI FUDAN MICROELECTRONICS CO LTD | , WAFER | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||
|
CAT24C02WIG
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 256 | 256 words | SERIAL | I2C | 2 µA | 1 µA | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||
|
CAT24C02WIT3
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Transferred | 2.048 kbit | 8 | 256X8 | 3.3 V | 400 kHz | EEPROM | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 8 | unknown |