Filter Your Search
1 - 1 of 1 results
|
CS5102A-SDB
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 5 V | 2 | 0.004 % | 16 | 20 kHz | 40.625 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | MILITARY | SERIAL | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | CERDIP-28 | unknown |