Filter Your Search
1 - 10 of 3,856 results
|
UWR-5/3000-D48ACT
DATEL Inc
|
Check for Price | No | Transferred | 48 V | 5 V | 75 V | 36 V | 4.75 V | 5.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 15 W | R-PDMA-P6 | e0 | Not Qualified | 60 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | DATEL INC | , | unknown | EAR99 | ||||||||
|
BCP-3.3/15-2.5/15-D24NL1
DATEL Inc
|
Check for Price | No | Transferred | 24 V | 3.3 V | 36 V | 18 V | 3.135 V | 3.465 V | 2 | NO | YES | ADDITIONAL 2.5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 50 W | R-XDMA-P10 | e0 | Not Qualified | 32 °C | -40 °C | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | DATEL INC | , | unknown | EAR99 | MODULE | 10 | |||||
|
UWR-12/830-D12A
DATEL Inc
|
Check for Price | No | Transferred | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 830 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 10 W | R-MDMA-P5 | e0 | Not Qualified | 65 °C | -40 °C | 5 | METAL | DIP | DIP18,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | DATEL INC | 2 X 1 INCH, 0.375 INCH HEIGHT, PACKAGE-5 | unknown | EAR99 | MODULE | 5 | |||
|
UHE-3.3/7500-Q12L2T
DATEL Inc
|
Check for Price | No | Transferred | 24 V | 3.3 V | 36 V | 9 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | R-PDMA-P6 | e0 | Not Qualified | 65 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | DATEL INC | , | unknown | EAR99 | |||||||||
|
UHE-12/2500-Q48NL2T
DATEL Inc
|
Check for Price | No | Transferred | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 30 W | R-PDMA-P6 | e0 | Not Qualified | 55 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | DATEL INC | , | unknown | EAR99 | ||||||||
|
USQ-1.2/40-D24P
DATEL Inc
|
Check for Price | No | Obsolete | 24 V | 1.2 V | 36 V | 18 V | 960 mV | 1.32 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | 48 W | R-MDMA-P8 | e0 | Not Qualified | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | DATEL INC | , | unknown | EAR99 | MODULE | 8 | |||||||||
|
TWR-3.3/4-12/300-D48
DATEL Inc
|
Check for Price | No | Transferred | 48 V | 3.3 V | 75 V | 36 V | 3.267 V | 3.333 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | R-PDMA-P7 | e0 | Not Qualified | 65 °C | -40 °C | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | DATEL INC | , | unknown | EAR99 | |||||||||
|
ULQ-12/10-D48NL2
DATEL Inc
|
Check for Price | No | Transferred | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | 120 W | R-XDMA-P8 | e0 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | DATEL INC | , | unknown | EAR99 | MODULE | 8 | |||||||||
|
USN-3.3/10-D5
DATEL Inc
|
Check for Price | No | Transferred | 5 V | 3.3 V | 5.5 V | 4.5 V | 2.805 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | R-XSMA-T9 | e0 | Not Qualified | 50 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | SINGLE | DATEL INC | , | unknown | EAR99 | SFM | 11 | ||||||||
|
PWR1310AC
DATEL Inc
|
Check for Price | Transferred | 12 V | 12 V | 13.2 V | 10.8 V | 11.4 V | 12.6 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | OTHER | 1.5 W | R-XDMA-P24 | Not Qualified | 100 °C | -55 °C | 24 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | DATEL INC | ROHS COMPLIANT, DIP-24 | unknown | EAR99 | DIP | 24 |