Parametric results for: CRG0805J27K (1623349-1) under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: crg0805j27k
Select parts from the table below to compare.
Compare
Compare
CRG0805J27K/10
TE Connectivity
Check for Price Obsolete 27 kΩ 5 % 125 mW 0805 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CRG YES RECTANGULAR PACKAGE TR WRAPAROUND TE CONNECTIVITY LTD , 0805 unknown EAR99 8533.21.00.30
CRG0805J27K
TE Connectivity
Check for Price Yes Yes Obsolete 27 kΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 150 V e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm TYCO ELECTRONICS COMPONENTS SMT, 0805 unknown EAR99 8533.21.00.30