Parametric results for: CRG0805F33K (1623197-1) under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: crg0805f33k
Select parts from the table below to compare.
Compare
Compare
CRG0805F33K
TE Connectivity
$0.0203 Yes Yes Transferred 33 kΩ 1 % 125 mW 0805 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CRG LASER TRIMMABLE 70 °C YES 150 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin (Sn) WRAPAROUND TYCO ELECTRONICS COMPONENTS CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30 TE Connectivity
CRG0805F33K2
TE Connectivity
Check for Price Yes Yes Obsolete 33.2 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 150 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30