Parametric results for: CRCW2512 16R 5% R67 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: crcw2512 Resistance: 16 Tolerance: 5
Select parts from the table below to compare.
Compare
Compare
CRCW251216R0JNTG
Vishay Intertechnologies
$0.1980 No No Active 16 Ω 5 % 1 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 500 70 °C YES 500 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Blister, 7 Inch Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.3 mm 3.15 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
CRCW251216R0JNEGHP
Vishay Intertechnologies
$0.3125 Yes Yes Active 16 Ω 5 % 1.5 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 500 70 °C YES 500 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 6.3 mm 3.15 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 compliant EAR99 8533.21.00.30 Vishay
CRCW251216R0JNEG
Vishay Intertechnologies
Check for Price Yes Yes Active 16 Ω 5 % 1 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, BLISTER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 6.3 mm 3.15 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW251216R0JNTH
Vishay Draloric
Check for Price No Transferred 16 Ω 5 % 1 W 2512 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CRCW 70 °C YES 500 V e0 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY DRALORIC CHIP, LEAD/HALOGEN FREE compliant EAR99 8533.21.00.30
CRCW251220016R5%E82E3
Vishay Intertechnologies
Check for Price Yes Active 16 Ω 5 % 1 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 500 V e3 AEC-Q200 155 °C -55 °C Chip 2 TR, Blister, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 600 µm 6.3 mm 3.15 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
CRCW2512160JR67
Vishay Intertechnologies
Check for Price No No Obsolete 16 Ω 5 % 1 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 500 V e0 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.3 mm 3.15 mm VISHAY INTERTECHNOLOGY INC , 2512 not_compliant EAR99 8533.21.00.30
CRCW251216R0JNTH
Vishay Intertechnologies
Check for Price No No Active 16 Ω 5 % 1 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 500 70 °C YES 500 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Blister, 7 Inch Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.3 mm 3.15 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 not_compliant EAR99 8533.21.00.30
CRCW251216R0JNTG
Vishay Draloric
Check for Price No Transferred 16 Ω 5 % 1 W 2512 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CRCW 70 °C YES 500 V e0 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY DRALORIC CHIP, LEAD/HALOGEN FREE compliant EAR99 8533.21.00.30