Parametric results for: CRANK POSTION SENSOR under Pressure Sensors

Filter Your Search

1 - 10 of 6,072,294 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ABPDRRT015PG3D3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 15 Psi I2C INTERFACE 0.66-2.64V 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.6 MM and Port Height = 4.75 MM 12 3.9 mA BARBED 3.6 V 3 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown
HSCMRRN001ND2A3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 0.03 Psi -0.03 Psi I2C INTERFACE 0.33-2.97V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 2.8 mA BARBED 3.6 V 3 V 85 °C -20 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL compliant SMT-6
SSCMRRT015PDAA3
Honeywell Sensing and Control
$1.0000 Yes Active YES 1 ms 15 Psi -15 Psi 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 1.93 MM 2.1 mA BARBED 3.6 V 3 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.35 mm HONEYWELL SENSING AND CONTROL unknown ROHS COMPLIANT, CERAMIC, SMT-8
SSCMRRN002ND2A3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 0.072 Psi -0.072 Psi I2C INTERFACE 0.20-0.80V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 2.1 mA BARBED 3.33 V 3.27 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.35 mm HONEYWELL SENSING AND CONTROL unknown ROHS COMPLIANT, CERAMIC, SMT-8
HSCMRRN016MD2A3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 0.2 Psi -0.2 Psi I2C INTERFACE 0.33-2.97V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 2.8 mA BARBED 3.6 V 3 V 85 °C -20 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL compliant SMT-6
HSCSAAN010NDAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 0.3 Psi -0.3 Psi 0.5-4.5V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 4.93 MM 3.5 mA BARBED 5.05 V 4.95 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 10 mm HONEYWELL SENSING AND CONTROL compliant SIP-4
SSCDANN100PAAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 100 Psi 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 4.93 MM and Port Height = 7.95 MM 3 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.35 mm HONEYWELL SENSING AND CONTROL unknown ROHS COMPLIANT, CERAMIC, DIP-8
NSCDRRN100PDUNV
Honeywell Sensing and Control
$1.0000 No Yes Active NO 100 Psi -100 Psi 0.25 % -0.85MV/V DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 1.93 MM 2.2 mA BARBED 12 V 1.5 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 10 mm 13.3 mm HONEYWELL SENSING AND CONTROL compliant DIP-8
NBPLLNN030PGUNV
Honeywell Sensing and Control
$1.0000 Active YES 30 Psi 0.25 % 0MV/V GAGE POLYAMIDE PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE 2.5 mA BARBLESS 12 V 1.8 V 125 °C -40 °C SURFACE MOUNT SQUARE SOLDER 7 mm 2.03 mm 7 mm HONEYWELL SENSING AND CONTROL unknown SMT-6
HSCSAAN005NG2A3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 0.18 Psi I2C INTERFACE 0.33-2.97V 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 4.93 MM 12 2.8 mA BARBED 3.33 V 3.27 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 10 mm HONEYWELL SENSING AND CONTROL compliant SIP-4