Filter Your Search
1 - 2 of 2 results
|
CR10-6802F-T
Kyocera AVX Components
|
Check for Price | Obsolete | 68 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 125 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | AVX CORP | unknown | EAR99 | |||||
|
CR10-6802FT
ASJ Holdings Limited
|
Check for Price | Obsolete | FIXED RESISTOR | e0 | 2 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 |