Filter Your Search
1 - 1 of 1 results
|
CR10-2553F-D
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 255 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 70 °C | CR10(F TOL) | YES | 50 V | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 10 INCH | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | AVX CORP | CHIP | unknown | EAR99 | 8533.21.00.30 |