Filter Your Search
1 - 8 of 8 results
|
WSK12161L000FEB
Vishay Intertechnologies
|
$0.2758 | Yes | Active | 1 mΩ | 1 % | 3 W | 1216 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 54.8 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 4 | TR, Embossed Plastic, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.81 mm | 3.1 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | Vishay | ||||
|
WSK1216L2000FEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 0.2 mΩ | 1 % | 8 W | 1216 | SURFACE MOUNT | SMT | 35 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 40 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 4 | TR, Embossed Plastic, 13 Inch | MATTE TIN OVER NICKEL | J BEND | 1.9 mm | 3.81 mm | 3.1 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | Vishay | ||||
|
BVN-Z-R0005-1.0
Isabellenhuette
|
Check for Price | Yes | Active | 0.5 mΩ | 1 % | 9 W | 1216 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 70 °C | YES | AEC-Q200 | 170 °C | -65 °C | Rectangular | 4 | TR | J BEND | 1.9 mm | 4.1 mm | 3.1 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
BVN-M-R001-1.0
Isabellenhuette
|
Check for Price | Yes | Active | 1 mΩ | 1 % | 7 W | 1216 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 70 °C | YES | AEC-Q200 | 170 °C | -65 °C | Rectangular | 4 | TR | J BEND | 1.9 mm | 4.1 mm | 3.1 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
BVN-Z-R0005-5.0
Isabellenhuette
|
Check for Price | Active | 0.5 mΩ | 5 % | 9 W | 1216 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 70 °C | YES | AEC-Q200 | 170 °C | -65 °C | Rectangular | 4 | TR | J BEND | 1.9 mm | 4.1 mm | 3.1 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
BVN-Z-R0004-1.0
Isabellenhuette
|
Check for Price | Yes | Active | 0.4 mΩ | 1 % | 10 W | 1216 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 70 °C | YES | AEC-Q200 | 170 °C | -65 °C | Rectangular | 4 | TR | J BEND | 1.9 mm | 4.1 mm | 3.1 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | CHIP | compliant | ||||||||
|
BVN-M-R001-5.0
Isabellenhuette
|
Check for Price | Yes | Active | 1 mΩ | 5 % | 7 W | 1216 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 70 °C | YES | AEC-Q200 | 170 °C | -65 °C | Rectangular | 4 | TR | J BEND | 1.9 mm | 4.1 mm | 3.1 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
PSF4NTEB1L00F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 1 mΩ | 1 % | 3 W | 1216 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | YES | AEC-Q200 | 175 °C | -65 °C | Rectangular | 4 | TR, Embossed Plastic, 13 Inch | J BEND | 1.8 mm | 3 mm | 3.8 mm | KOA SPEER ELECTRONICS INC | SMT, 1216 | compliant | KOA Speer | EAR99 | 8533.21.00.30 |