Filter Your Search
1 - 6 of 6 results
|
CPG1206F22R6
TE Connectivity
|
Check for Price | Obsolete | 22.6 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | ||||||
|
CPG1206F22R1
TE Connectivity
|
Check for Price | Obsolete | 22.1 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | ||||||
|
CPG1206F22R6C
TE Connectivity
|
Check for Price | Active | 22.6 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, SEMI-PRECISION | 70 °C | YES | 200 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | WRAPAROUND | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | CHIP | |||||||
|
CPG1206F22R
TE Connectivity
|
Check for Price | Active | 22 Ω | 1 % | 250 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 3.1 mm | 1.55 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||
|
CPG1206F22RC
TE Connectivity
|
Check for Price | Active | 22 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, SEMI-PRECISION | 70 °C | YES | 200 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | WRAPAROUND | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | CHIP | |||||||
|
CPG1206F22R1C
TE Connectivity
|
Check for Price | Active | 22.1 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, SEMI-PRECISION | 70 °C | YES | 200 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | WRAPAROUND | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | CHIP |