Filter Your Search
1 - 10 of 19,223 results
|
4804-412RDPB
TT Electronics Resistors
|
Check for Price Buy | No | Obsolete | 412 Ω | 0.5 % | 1 W | 6015 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | 155 °C | -55 °C | Welded | 2 | Box | WIRE | 600 µm | 30 mm | 10.2 mm | 13.2 mm | 15.2 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
4805-6K2BPB
TT Electronics Resistors
|
Check for Price Buy | No | Obsolete | 6.2 kΩ | 0.1 % | 1.5 W | 8915 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 500 V | 155 °C | -55 °C | Welded | 2 | Box | WIRE | 600 µm | 30 mm | 17.8 mm | 13.2 mm | 22.6 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
4802-6K04DPB
TT Electronics Resistors
|
Check for Price Buy | No | Obsolete | 6.04 kΩ | 0.5 % | 500 mW | 3515 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 200 V | 155 °C | -55 °C | Welded | 2 | Box | WIRE | 600 µm | 30 mm | 5.1 mm | 10.2 mm | 8.9 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
4802-76R8WPB
TT Electronics Resistors
|
Check for Price Buy | No | Obsolete | 76.8 Ω | 0.05 % | 500 mW | 3515 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 200 V | 155 °C | -55 °C | Welded | 2 | Box | WIRE | 600 µm | 30 mm | 5.1 mm | 10.2 mm | 8.9 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
4804-127RWPB
TT Electronics Resistors
|
Check for Price Buy | No | Obsolete | 127 Ω | 0.05 % | 1 W | 6015 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | 155 °C | -55 °C | Welded | 2 | Box | WIRE | 600 µm | 30 mm | 10.2 mm | 13.2 mm | 15.2 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
4804-147RFPB
TT Electronics Resistors
|
Check for Price Buy | No | Obsolete | 147 Ω | 1 % | 1 W | 6015 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | 155 °C | -55 °C | Welded | 2 | Box | WIRE | 600 µm | 30 mm | 10.2 mm | 13.2 mm | 15.2 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
4804-18KBPB
TT Electronics Resistors
|
Check for Price Buy | No | Obsolete | 18 kΩ | 0.1 % | 1 W | 6015 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | 155 °C | -55 °C | Welded | 2 | Box | WIRE | 600 µm | 30 mm | 10.2 mm | 13.2 mm | 15.2 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
4804-84K5BPB
TT Electronics Resistors
|
Check for Price Buy | No | Obsolete | 84.5 kΩ | 0.1 % | 1 W | 6015 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | 155 °C | -55 °C | Welded | 2 | Box | WIRE | 600 µm | 30 mm | 10.2 mm | 13.2 mm | 15.2 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
4805-4K75CPB
TT Electronics Resistors
|
Check for Price Buy | No | Obsolete | 4.75 kΩ | 0.25 % | 1.5 W | 8915 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 500 V | 155 °C | -55 °C | Welded | 2 | Box | WIRE | 600 µm | 30 mm | 17.8 mm | 13.2 mm | 22.6 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
4805-19K1EPB
TT Electronics Resistors
|
Check for Price Buy | No | Obsolete | 19.1 kΩ | 0.005 % | 1.5 W | 8915 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 500 V | 155 °C | -55 °C | Welded | 2 | Box | WIRE | 600 µm | 30 mm | 17.8 mm | 13.2 mm | 22.6 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | EAR99 |