Filter Your Search
1 - 1 of 1 results
|
ACASA1001E5001P100
Vishay Intertechnologies
|
Check for Price | Yes | Active | 0.25 % | 300 mW | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75 | 100 mW | 1 kΩ | ISOLATED | 4 | 70 °C | 5 kΩ | YES | 15 ppm/°C | 75 V | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |