Parametric results for: COAX DPXMAS SKT RG58/U A1... under Ceramic Capacitors

Filter Your Search

1 - 10 of 57,914 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: a152
Select parts from the table below to compare.
Compare
Compare
GRM033R61A152KA01D
Murata Manufacturing Co Ltd
$0.0042 Yes Yes Active 1.5 nF 10 V 10 % 0201 X5R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD 0201 , 0201 compliant EAR99 8532.24.00.20
GRM155R72A152KA01D
Murata Manufacturing Co Ltd
$0.0143 Yes Yes Active 1.5 nF 100 V 10 % 0402 X7R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD 0402 , 0402 compliant EAR99 8532.24.00.20
GCM1885C2A152JA16D
Murata Manufacturing Co Ltd
$0.0173 Yes Yes Active 1.5 nF 100 V 5 % 0603 C0G 5 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.24.00.20
GRM1885C2A152JA01D
Murata Manufacturing Co Ltd
$0.0208 Yes Yes Active 1.5 nF 100 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD 0603 , 0603 compliant EAR99 8532.24.00.20
GCM188R72A152KA37D
Murata Manufacturing Co Ltd
$0.0227 Yes Yes Active 1.5 nF 100 V 10 % 0603 X7R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD , 0603 compliant EAR99 8532.24.00.20
C2012C0G2A152J060AA
TDK Corporation
$0.0285 Yes Yes Active 1.5 nF 100 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 1.25 mm TDK CORP , 0805 compliant EAR99 8532.24.00.20
CGA3E2NP02A152J080AA
TDK Corporation
$0.0296 Yes Active 1.5 nF 100 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP , 0603 compliant EAR99 8532.24.00.20
CGA4C2C0G2A152J060AA
TDK Corporation
$0.0320 Yes Yes Active 1.5 nF 100 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 600 µm 2 mm 1.25 mm TDK CORP , 0805 compliant EAR99 8532.24.00.20
GRM2165C2A152JA01D
Murata Manufacturing Co Ltd
$0.0323 Yes Yes Active 1.5 nF 100 V 5 % 0805 C0G 5 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 1.25 mm MURATA MANUFACTURING CO LTD 0805 CHIP compliant EAR99 8532.24.00.20
CGA3E2C0G2A152J080AA
TDK Corporation
$0.0404 Yes Active 1.5 nF 100 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP , 0603 compliant EAR99 8532.24.00.20