Parametric results for: CNT P KJ/KJL-22D-26 under Wires and Cables

Filter Your Search

1 - 10 of 65 results

|
-
-
-
-
Wire and Cable Name: CNTROL CABLE
Select parts from the table below to compare.
Compare
Compare
0048009
Lapp Group
$0.2766 Yes Active 1 CNTROL CABLE 500 V CONTROL CABINET MANUFACTURING CE; EAC NO NO NO 180 °C -50 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.5 mm2 NO 20 AWG TIN 2.1 mm LAPP GROUP PVT LTD compliant
0049007
Lapp Group
$0.3742 Yes Active 1 CNTROL CABLE 500 V CONTROL CABINET MANUFACTURING CE; EAC NO NO NO 180 °C -50 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.75 mm2 NO 18 AWG TIN 2.4 mm LAPP GROUP PVT LTD compliant
0052002
Lapp Group
$0.6012 Active 1 CNTROL CABLE 500 V CONTROL CABINET MANUFACTURING CE; EAC NO NO NO 180 °C -50 °C COPPER ALLOY WIRE AND CABLE STRANDED 2.5 mm2 NO 13 AWG TIN 3.4 mm LAPP GROUP PVT LTD unknown
1123032
Lapp Group
$0.7005 Yes Active 2 CNTROL CABLE 600 V AIRPORT, RAILWAY CE; EAC; UL NO NO NO 80 °C -40 °C BARE COPPER WIRE AND CABLE STRANDED 0.75 mm2 NO 18 AWG 5.5 mm LAPP GROUP PVT LTD compliant LAPP
1123033
Lapp Group
$0.8203 Yes Active 3 CNTROL CABLE 600 V AIRPORT, RAILWAY CE; EAC; UL NO NO NO 80 °C -40 °C BARE COPPER WIRE AND CABLE STRANDED 0.75 mm2 NO 18 AWG 5.8 mm LAPP GROUP PVT LTD compliant LAPP
0048003
Lapp Group
$0.9834 Yes Active 1 CNTROL CABLE 500 V CONTROL CABINET MANUFACTURING CE; EAC NO NO NO 180 °C -50 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.5 mm2 NO 20 AWG TIN 2.1 mm LAPP GROUP PVT LTD compliant
0048005
Lapp Group
$0.9858 Yes Active 1 CNTROL CABLE 500 V CONTROL CABINET MANUFACTURING CE; EAC NO NO NO 180 °C -50 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.5 mm2 NO 20 AWG TIN 2.1 mm LAPP GROUP PVT LTD compliant
0048001
Lapp Group
$0.9858 Yes Active 1 CNTROL CABLE 500 V APPLICATION: APPLIANCES AND APPARATUS EN... more CONTROL CABINET MANUFACTURING CE; EAC NO NO NO 180 °C -50 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.5 mm2 NO 20 AWG TIN 2.1 mm LAPP GROUP PVT LTD compliant LAPP HALOGEN FREE AND ROHS COMPLIANT EAR99
0048104
Lapp Group
$0.9858 Yes Active 1 CNTROL CABLE 500 V APPLICATION: APPLIANCES AND APPARATUS EN... more CONTROL CABINET MANUFACTURING CE; EAC NO NO NO 180 °C -50 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.5 mm2 SILICONE NO 20 AWG TIN 2.1 mm LAPP GROUP PVT LTD compliant LAPP HALOGEN FREE AND ROHS COMPLIANT EAR99
0048002
Lapp Group
$0.9858 Yes Active 1 CNTROL CABLE 500 V CONTROL CABINET MANUFACTURING CE; EAC NO NO NO 180 °C -50 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.5 mm2 SILICONE NO 20 AWG TIN 2.1 mm LAPP GROUP PVT LTD compliant LAPP