Parametric results for: CMZ5936B BK under Zener Diodes

Filter Your Search

1 - 10 of 22 results

|
-
Manufacturer Part Number: cmz5936b
Select parts from the table below to compare.
Compare
Compare
CMZ5936BPTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 12.5 mA 1 µA 3 W 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 26 Ω 750 Ω 22.8 V 5 % R-PDSO-C2 e0 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
CMZ5936BTR13
Central Semiconductor Corp
Check for Price No No Active 12.5 mA 900 mW 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 26 Ω 5 % Not Qualified R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 SMA, 2 PIN 2
CMZ5936BPBKTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 12.5 mA 2.5 W 30 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 26 Ω 5 % R-PDSO-C2 e0 1 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
CMZ5936BPBFREE
Central Semiconductor Corp
Check for Price Yes Active 12.5 mA 500 mW 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 5 % R-PDSO-C2 e3 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 R-PDSO-C2 2018-01-31
CMZ5936BBKTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 12.5 mA 1.5 W 30 V ZENER DIODE SINGLE YES 1 26 Ω 5 % R-PDSO-C2 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
CMZ5936BP
Central Semiconductor Corp
Check for Price Active 12.5 mA 550 mW 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 5 % Not Qualified R-PDSO-C2 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 R-PDSO-C2 2 SMB
CMZ5936BTR13PBFREE
Central Semiconductor Corp
Check for Price Yes Active 12.5 mA 1.5 W 30 V SILICON ZENER DIODE SINGLE YES 1 ZENER 26 Ω 5 % e3 1 150 °C 260 30 MATTE TIN CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 2018-01-31
CMZ5936BTIN/LEAD#N/A
Central Semiconductor Corp
Check for Price Active 12.5 mA 500 mW 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 5 % R-PDSO-C2 e0 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 R-PDSO-C2
CMZ5936BPBK
Central Semiconductor Corp
Check for Price Active 12.5 mA 2.5 W 30 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 26 Ω 5 % R-PDSO-C2 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
CMZ5936BPBKPBFREE
Central Semiconductor Corp
Check for Price Yes Active 12.5 mA 2.5 W 30 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 26 Ω 5 % R-PDSO-C2 e3 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50