Filter Your Search
1 - 3 of 3 results
|
CMZ5930BTR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 23.4 mA | 1.5 W | 16 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 10 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-01-31 | ||||||||||||||||
|
CMZ5930BTR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 23.4 mA | 1.5 W | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 5 % | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
CMZ5930BTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 23.4 mA | 900 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 10 Ω | 5 % | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 |