Filter Your Search
1 - 3 of 3 results
|
CMZ5346BTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 150 mA | 5 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 Ω | 5 % | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
CMZ5346BTR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 150 mA | 5 W | 9.1 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 2 Ω | 5 % | 200 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
CMZ5346BTR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 150 mA | 10 W | 9.1 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 2 Ω | 5 % | e3 | 1 | 200 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |