Filter Your Search
1 - 7 of 7 results
|
CMXT2207BK
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 40 V | 600 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 100 | 300 MHz | 350 mW | SWITCHING | SILICON | 285 ns | 35 ns | R-PDSO-G6 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SUPERMINI-6 | 6 | not_compliant | EAR99 | ||||||||||||
|
CMXT2207TR
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 40 V | 600 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 100 | 300 MHz | 350 mW | SWITCHING | SILICON | 285 ns | 35 ns | R-PDSO-G6 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SUPERMINI-6 | 6 | not_compliant | EAR99 | ||||||||||||
|
CMXT2207BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 600 mA | NPN AND PNP | YES | 100 | 200 MHz | 350 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
CMXT2207PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 40 V | 600 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 40 | 300 MHz | 8 pF | 350 mW | 350 mW | SWITCHING | SILICON | 285 ns | 35 ns | 1 V | R-PDSO-G6 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 8541.21.00.75 | 2018-01-31 | |||||
|
CMXT2207TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 40 V | 600 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 40 | 300 MHz | 8 pF | 350 mW | 350 mW | SWITCHING | SILICON | 285 ns | 35 ns | 1 V | R-PDSO-G6 | e0 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.21.00.75 | 2018-01-31 | |||||||||
|
CMXT2207TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 600 mA | NPN AND PNP | YES | 100 | 200 MHz | 350 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
CMXT2207
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 40 V | 600 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 40 | 300 MHz | 8 pF | 350 mW | 350 mW | SWITCHING | SILICON | 285 ns | 35 ns | 1 V | R-PDSO-G6 | e0 | Not Qualified | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G6 | 6 | not_compliant | EAR99 | 8541.21.00.75 |