Filter Your Search
1 - 7 of 7 results
|
CMUD2838PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | RECTIFIER DIODE | e3 | 1 | 260 | 10 | Matte Tin (Sn) - with Nickel (Ni) barrier | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-01-18 | |||||||||||||||||||||||||
|
CMUD2838TR
Central Semiconductor Corp
|
Check for Price | Active | 200 mA | 1 V | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 75 V | 2 | Not Qualified | R-PDSO-F3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | PLASTIC, ULTRAMINI-3 | 3 | 8541.10.00.70 | ||||||||
|
CMUD2838TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | RECTIFIER DIODE | e0 | NOT SPECIFIED | NOT SPECIFIED | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-18 | ||||||||||||||||||||||||||
|
CMUD2838
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 mA | 1 V | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 75 V | 2 | Not Qualified | R-PDSO-F3 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | PLASTIC, ULTRAMINI-3 | 3 | 8541.10.00.70 | ||||
|
CMUD2838TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 1 V | 4 ns | RECTIFIER DIODE | YES | 75 V | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||
|
CMUD2838BK
Central Semiconductor Corp
|
Check for Price | Active | 200 mA | 1 V | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 75 V | 2 | Not Qualified | R-PDSO-F3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | R-PDSO-F3 | 3 | 8541.10.00.70 | ||||||||
|
CMUD2838BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 1 V | 4 ns | RECTIFIER DIODE | YES | 75 V | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 |