Parametric results for: CMR3U-10M TR13 PBFREE under Other Transistors

Filter Your Search

1 - 10 of 259 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: tr13
Select parts from the table below to compare.
Compare
Compare
CZT3150TR13PBFREE
Central Semiconductor Corp
Check for Price Yes Active 5 A NPN YES SINGLE 1 250 2 W 150 °C CENTRAL SEMICONDUCTOR CORP , compliant EAR99
TR1307-100M-1.0A
KOA Speer Electronics Inc
Check for Price Active NO 2 1 80 °C -25 °C KOA SPEER ELECTRONICS INC compliant EAR99 8504.50.80.00 80 mΩ 10 µH DC-DC CONVERTER GENERAL PURPOSE INDUCTOR 1 A CYLINDRICAL PACKAGE NO RADIAL PRINTED WIRING PIN 1 kHz 20 %
TR1325510000G
Amphenol Corporation
Check for Price Yes Active STANDARD: UL 94V-0, POLYETHYLENE AMPHENOL CORP compliant EAR99 8536.90.40.00 SCREW BOARD 1 1 13 20 A 300 V CUL; UL BARRIER STRIP TERMINAL BLOCK 3.31 mm2 12 AWG
CMPT5401ETR13PBFREE
Central Semiconductor Corp
Check for Price Yes Obsolete 600 mA PNP YES SINGLE 1 100 100 MHz 350 mW e3 1 150 °C 260 30 MATTE TIN CENTRAL SEMICONDUCTOR CORP , compliant EAR99
TR136D
STMicroelectronics
Check for Price Obsolete 400 V 3 A NPN NO SINGLE WITH BUILT-IN DIODE 3 1 10 60 W SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS ROHS COMPLIANT PACKAGE-3 compliant EAR99 TO-220AB 3
CJD340TR13TIN/LEAD
Central Semiconductor Corp
Check for Price No Obsolete 500 mA NPN YES SINGLE 1 30 10 MHz 15 W 150 °C CENTRAL SEMICONDUCTOR CORP not_compliant EAR99
CZT955TR13TIN/LEAD
Central Semiconductor Corp
Check for Price No Active 4 A PNP YES SINGLE 1 100 3 W 150 °C CENTRAL SEMICONDUCTOR CORP not_compliant EAR99
TR13255000J0G
Amphenol FCi
Check for Price Yes Active AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.90.40.00 BARRIER STRIP TERMINAL BLOCK
CXTA44TR13PBFREE
Central Semiconductor Corp
Check for Price Yes Active 300 mA NPN YES SINGLE 1 50 20 MHz 1.2 W 175 °C CENTRAL SEMICONDUCTOR CORP compliant EAR99
TR13E-H-0.100MHZ
Xsis Electronics Inc
Check for Price No Contact Manufacturer e0 Tin/Lead (Sn/Pb) XSIS ELECTRONICS INC compliant Clock