Filter Your Search
1 - 10 of 59 results
|
TR13-883B-24.000MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | e0 | Tin/Lead (Sn/Pb) | XSIS ELECTRONICS INC | compliant | Clock | |||||||||||||||||||||||||||||||||||||||||||||||||
|
DFNS1-KTR130.000MHZXB50
CTS Corporation
|
Check for Price | Yes | Yes | Active | 130 MHz | 50 % | 10 TTL | 5 V | TTL | 3 ns | NO | 3 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 14.8mm x 9.1mm x 5.9mm | CTS CORP | compliant | Clock | ROHS COMPLIANT PACKAGE-4 | |||||||||||||||||||||||||||||||||
|
TR1307-100M-1.0A
KOA Speer Electronics Inc
|
Check for Price | Active | 1 | 80 °C | -25 °C | 2 | NO | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 80 mΩ | 10 µH | DC-DC CONVERTER | GENERAL PURPOSE INDUCTOR | 1 A | CYLINDRICAL PACKAGE | NO | RADIAL | PRINTED WIRING PIN | 1 kHz | 20 % | |||||||||||||||||||||||||||||||||||
|
DFNS1-KTR130.000MHZXE50
CTS Corporation
|
Check for Price | Yes | Yes | Active | 130 MHz | 50 % | 10 TTL | 5 V | TTL | 3 ns | NO | 3 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 14.8mm x 9.1mm x 5.9mm | CTS CORP | compliant | Clock | ROHS COMPLIANT PACKAGE-4 | ||||||||||||||||||||||||||||||||
|
DFNS1-KTR130.000MHZXE75
CTS Corporation
|
Check for Price | Yes | Yes | Active | 130 MHz | 75 % | 10 TTL | 5 V | TTL | 3 ns | NO | 3 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 14.8mm x 9.1mm x 5.9mm | CTS CORP | compliant | Clock | ROHS COMPLIANT PACKAGE-4 | ||||||||||||||||||||||||||||||||
|
TR1325510000G
Amphenol Corporation
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, POLYETHYLENE | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | SCREW | BOARD | 1 | 1 | 13 | 20 A | 300 V | CUL; UL | BARRIER STRIP TERMINAL BLOCK | 3.31 mm2 | 12 AWG | ||||||||||||||||||||||||||||||||||||||
|
TR133LB-0D30S
Samsung Semiconductor
|
Check for Price | Obsolete | 3.47 V | 70 °C | THROUGH HOLE MOUNT | NO | SAMSUNG SEMICONDUCTOR INC | compliant | TRANSCEIVER | 1.31 µm | |||||||||||||||||||||||||||||||||||||||||||||||
|
TR137FA-0D30S
Samsung Semiconductor
|
Check for Price | Obsolete | 3.5 V | 85 °C | -40 °C | SAMSUNG SEMICONDUCTOR INC | compliant | TRANSCEIVER | 1.31 µm | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TR13E-H-0.100MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | e0 | Tin/Lead (Sn/Pb) | XSIS ELECTRONICS INC | compliant | Clock | |||||||||||||||||||||||||||||||||||||||||||||||||
|
DFNS1-LTR130.000MHZXE50
CTS Corporation
|
Check for Price | Yes | Yes | Active | 130 MHz | 50 % | 10 TTL | 3.3 V | TTL | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 14.8mm x 9.1mm x 5.9mm | CTS CORP | compliant | Clock | ROHS COMPLIANT PACKAGE-4 |