Filter Your Search
1 - 10 of 3,355 results
|
HM72B-06R68LFTR13
TT electronics / BI Technologies
|
$0.6453 | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 5.5 mΩ | 20 % | YES | 100 kHz | 14.4 A | 2827 | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.23 mm | 6.8 mm | BI TECHNOLOGIES CORP | 2827 | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
HM72B-062R2LFTR13
TT electronics / BI Technologies
|
$0.6453 | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 20 mΩ | 20 % | YES | 100 kHz | 8.3 A | 2827 | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.23 mm | 6.8 mm | BI TECHNOLOGIES CORP | 2827 | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
HM72B-061R0LFTR13
TT electronics / BI Technologies
|
$0.6521 | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 10 mΩ | 20 % | YES | 100 kHz | 10.3 A | 2827 | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.23 mm | 6.8 mm | BI TECHNOLOGIES CORP | 2827 | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
HM72B-06R22LFTR13
TT electronics / BI Technologies
|
$0.9133 | Obsolete | GENERAL PURPOSE INDUCTOR | 220 nH | 2.8 mΩ | 20 % | YES | 100 kHz | 20.3 A | 2827 | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.23 mm | 6.8 mm | BI TECHNOLOGIES CORP | 2827 | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
HM72B-06100LFTR13
TT electronics / BI Technologies
|
$1.1842 | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 105 mΩ | 20 % | YES | 100 kHz | 3.2 A | 2827 | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.23 mm | 6.8 mm | BI TECHNOLOGIES CORP | 2827 | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
HM72A-06R47LFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 4.2 mΩ | YES | 100 kHz | 16.1 A | 2827 | POWER INDUCTOR | 1 | NO | e4 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3 mm | 7.23 mm | 6.8 mm | BI TECHNOLOGIES CORP | 2827 | compliant | EAR99 | 8504.50.80.00 | |||||
|
HM66-60101LFTR13
TT Electronics Resistors
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 535 mΩ | 20 % | YES | 10 kHz | 540 mA | DRUM | 2626 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 6.7 mm | 6.7 mm | TT ELECTRONICS PLC | 2626 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
HM6670270LFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 109 mΩ | 20 % | YES | 10 kHz | HM66 | 1 | YES | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | BI TECHNOLOGIES CORP | compliant | |||||||||||||||||
|
HM87-0620151LFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 3.2 Ω | 20 % | YES | 100 kHz | 250 mA | Ferrite | 2622 | 1 | NO | 85 °C | -40 °C | Chip | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | FLAT | 2 mm | 6.5 mm | 5.6 mm | BI TECHNOLOGIES CORP | 2622 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
HM87-0620151LFTR13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 3.2 Ω | 20 % | YES | 100 kHz | 250 mA | Ferrite | 2622 | 1 | NO | 85 °C | -40 °C | Chip | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | FLAT | 2 mm | 6.5 mm | 5.6 mm | TT ELECTRONICS PLC | 2622 | compliant | EAR99 | 8504.50.80.00 |