Filter Your Search
1 - 10 of 19 results
|
CMPT5401TR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 150 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 60 | 100 MHz | 6 pF | AMPLIFIER | SILICON | 500 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | ||||||||
|
CMPT5401ETR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 600 mA | PNP | YES | SINGLE | 1 | 100 | 100 MHz | 350 mW | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | |||||||||||||||||||
|
CMPT5401ETRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 600 mA | PNP | YES | SINGLE | 1 | 60 | 100 MHz | 350 mW | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | |||||||||||||||||||
|
CMPT5401TR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 150 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 50 | 100 MHz | 6 pF | AMPLIFIER | SILICON | 500 mV | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||
|
CMPT5401BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 150 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 60 | 100 MHz | 6 pF | 350 mW | AMPLIFIER | SILICON | 500 mV | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||
|
CMPT5401BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 600 mA | PNP | YES | SINGLE | 1 | 60 | 100 MHz | 350 mW | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | |||||||||||||||||||
|
CMPT5401TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 600 mA | PNP | YES | SINGLE | 1 | 60 | 100 MHz | 350 mW | e3 | 1 | 150 °C | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | |||||||||||||||||||
|
CP736V-CMPT5401
Central Semiconductor Corp
|
Check for Price | Active | 150 V | 600 mA | PNP | YES | SINGLE | 2 | 1 | 50 | 100 MHz | 6 pF | AMPLIFIER | SILICON | 500 mV | S-XUUC-N2 | 150 °C | -65 °C | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | CENTRAL SEMICONDUCTOR CORP | DIE-2 | compliant | EAR99 | 2016-08-22 | ||||||||||||
|
CMPT5401EBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 600 mA | PNP | YES | SINGLE | 1 | 60 | 100 MHz | 350 mW | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | |||||||||||||||||||
|
CMPT5401EBK
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 220 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 100 MHz | 350 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | 3 |