Filter Your Search
1 - 10 of 15 results
|
CMPT5088TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 30 V | 50 mA | NPN | YES | SINGLE | 3 | 1 | 300 | 50 MHz | LOW NOISE | 4 pF | 350 mW | AMPLIFIER | SILICON | 500 mV | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||
|
CMPT5088TR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 30 V | 50 mA | NPN | YES | SINGLE | 3 | 1 | 300 | 50 MHz | LOW NOISE | 4 pF | 350 mW | AMPLIFIER | SILICON | 500 mV | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||
|
CMPT5088PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 30 V | 50 mA | NPN | YES | SINGLE | 3 | 1 | 300 | 50 MHz | 4 pF | 350 mW | 350 mW | SWITCHING | SILICON | 500 mV | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | 2018-01-31 | ||||||
|
CMPT5088TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-31 | |||||||||||||||||||||||||||||||||
|
CMPT5088ETR13
Central Semiconductor Corp
|
Check for Price | Active | 100 mA | NPN | YES | SINGLE | 1 | 50 | 100 MHz | 350 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||
|
CMPT5088EPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | 2018-01-31 | ||||||||||||||||||||||||||||||||
|
CMPT5088EBK
Central Semiconductor Corp
|
Check for Price | Active | 50 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 50 | 100 MHz | LOW NOISE | 350 mW | SILICON | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | SMALL OUTLINE, R-PDSO-G3 | 3 | |||||||||||||
|
CMPT5088E
Central Semiconductor Corp
|
Check for Price | No | No | Active | 50 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 50 | 100 MHz | LOW NOISE | SILICON | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | SMALL OUTLINE, R-PDSO-G3 | 3 | ||||||||||||
|
CMPT5088
Central Semiconductor Corp
|
Check for Price | No | No | Active | 30 V | 50 mA | NPN | YES | SINGLE | 3 | 1 | 300 | 50 MHz | LOW NOISE | 350 mW | SWITCHING | SILICON | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | PLASTIC PACKAGE-3 | 3 | ||||||||||
|
CMPT5088TR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 50 mA | NPN | YES | SINGLE | 1 | 300 | 50 MHz | 350 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 |